
09360242702 | |
|---|---|
DigiKey Part Number | 09360242702-ND |
Manufacturer | |
Manufacturer Product Number | 09360242702 |
Description | HAN 24EX-F-C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360242702 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 68,80580 € |




















