
09360241308 | |
|---|---|
DigiKey Part Number | 09360241308-ND |
Manufacturer | |
Manufacturer Product Number | 09360241308 |
Description | HAN 24B EX-HBM W. DL / W. CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector 24B IP65 - Dust Tight, Water Resistant |
Category | Housing Color Blue |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Housing Material Zinc, Die Cast |
Packaging Bulk | Housing Finish Powder Coated |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,44600 € | 684,46 € |
| Unit Price without VAT: | 68,44600 € |
|---|---|
| Unit Price with VAT: | 81,45074 € |

