
09360241307 | |
|---|---|
DigiKey Part Number | 09360241307-ND |
Manufacturer | |
Manufacturer Product Number | 09360241307 |
Description | HAN 24B EX-HBM-SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector 24B IP65 - Dust Tight, Water Resistant |
Category | Housing Color Blue |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Housing Material Zinc, Die Cast |
Packaging Bulk | Housing Finish Powder Coated |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,49800 € | 484,98 € |
| Unit Price without VAT: | 48,49800 € |
|---|---|
| Unit Price with VAT: | 57,71262 € |

