
09360102702 | |
|---|---|
DigiKey Part Number | 09360102702-ND |
Manufacturer | |
Manufacturer Product Number | 09360102702 |
Description | HAN 10EX-F-C |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360102702 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® E |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 40°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |



















