
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 0.953" L x 0.953" W x 2.299" H (24.20mm x 24.20mm x 58.40mm) |
Packaging Bulk | Housing Color Blue |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Base Product Number |
Style Top or Bottom Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,19200 € | 1.001,92 € |
| Unit Price without VAT: | 100,19200 € |
|---|---|
| Unit Price with VAT: | 119,22848 € |

