
Category | Style Side Entry |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG11 |
Packaging Bulk | Size / Dimension 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) |
Part Status Active | Base Product Number |
Connector Type Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,85800 € | 748,58 € |
| Unit Price without VAT: | 74,85800 € |
|---|---|
| Unit Price with VAT: | 89,08102 € |

