Hood Connector Top Entry PG11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360031440

DigiKey Part Number
1195-4811-ND
Manufacturer
Manufacturer Product Number
09360031440
Description
CONN HOOD TOP ENTRY PG11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Top Entry
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
PG11
Packaging
Bulk
Size / Dimension
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Part Status
Active
Base Product Number
Connector Type
Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,23000 €37,23 €
1031,63800 €316,38 €
3029,27933 €878,38 €
5028,24340 €1.412,17 €
10026,89680 €2.689,68 €
25025,21504 €6.303,76 €
Manufacturers Standard Package
Unit Price without VAT:37,23000 €
Unit Price with VAT:44,30370 €