
Category | Connector Type Base - Panel Mount |
Manufacturer HARTING | Style Bottom Entry |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Size / Dimension 1.575" L x 1.102" W x 0.984" H (40.00mm x 28.00mm x 25.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,40600 € | 254,06 € |
| Unit Price without VAT: | 25,40600 € |
|---|---|
| Unit Price with VAT: | 30,23314 € |

