
Category | Style Top Entry |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG13.5 |
Packaging Bulk | Size / Dimension 0.945" L x 0.945" W x 1.890" H (24.00mm x 24.00mm x 48.00mm) |
Part Status Active | Base Product Number |
Connector Type Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,90800 € | 739,08 € |
| Unit Price without VAT: | 73,90800 € |
|---|---|
| Unit Price with VAT: | 87,95052 € |

