


09354310421 | |
|---|---|
DigiKey Part Number | 1195-4810-ND |
Manufacturer | |
Manufacturer Product Number | 09354310421 |
Description | CONN 5POS IDC |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Spring Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09354310421 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Obsolete | Wire Type Discrete |
Contact Type Female Socket | Features Strain Relief |
Number of Positions 5 | Color Black |

