
09352420401 | |
|---|---|
DigiKey Part Number | 09352420401-ND |
Manufacturer | |
Manufacturer Product Number | 09352420401 |
Description | HAN PUSHPULL SCRJ FIBER OPTIC, M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09352420401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Cable Clamp, Housing |
Connector Style SCRJ | Housing Material Zinc Die Cast, Nickel Plated |
Connector Type Plug | Operating Temperature -40°C ~ 70°C |
Simplex/Duplex Duplex | Mating Cycles 750 |
Cable Diameter 6.5 ~ 9.5mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,53000 € | 54,53 € |
| 10 | 46,35100 € | 463,51 € |
| 25 | 43,45000 € | 1.086,25 € |
| 50 | 41,37800 € | 2.068,90 € |
| 100 | 39,40550 € | 3.940,55 € |
| Unit Price without VAT: | 54,53000 € |
|---|---|
| Unit Price with VAT: | 64,89070 € |

