



09352420333 | |
|---|---|
DigiKey Part Number | 1195-3687-ND |
Manufacturer | |
Manufacturer Product Number | 09352420333 |
Description | HAN PUSHPULL SCRJ WDF COUPLING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 09352420333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SCRJ Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,17000 € | 44,17 € |
| 10 | 37,54600 € | 375,46 € |
| 25 | 35,19680 € | 879,92 € |
| 50 | 33,51800 € | 1.675,90 € |
| 100 | 31,91990 € | 3.191,99 € |
| 250 | 30,20708 € | 7.551,77 € |
| Unit Price without VAT: | 44,17000 € |
|---|---|
| Unit Price with VAT: | 52,56230 € |

