
09352410422 | |
|---|---|
DigiKey Part Number | 1195-3686-ND |
Manufacturer | |
Manufacturer Product Number | 09352410422 |
Description | HAN PUSHPULL SCRJ PLUG W/O SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352410422 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Cable Clamp, Housing |
Connector Style SCRJ | Housing Material Thermoplastic |
Connector Type Plug | Operating Temperature -40°C ~ 70°C |
Simplex/Duplex Duplex | Mating Cycles 750 |
Cable Diameter 6.5 ~ 9.5mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 41,79280 € |

