Similar

09352330323 | |
|---|---|
DigiKey Part Number | 09352330323-ND |
Manufacturer | |
Manufacturer Product Number | 09352330323 |
Description | CONN 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Solder |
Category | Number of Positions 5 |
Manufacturer HARTING | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Cable Termination Solder |
Contact Type Male Pin | Features Mounting Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09352340331 | HARTING | 0 | 09352340331-ND | 36,27000 € | Similar |


