Direct



09352310333 | |
|---|---|
DigiKey Part Number | 1195-2097-ND |
Manufacturer | |
Manufacturer Product Number | 09352310333 |
Description | CONN HSG 5POS PUSHPULL POWER |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Black |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Obsolete | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09352310331 | HARTING | 12 | 1195-4806-ND | 21,74000 € | Direct |


