
09352260403 | |
|---|---|
DigiKey Part Number | 09352260403-ND |
Manufacturer | |
Manufacturer Product Number | 09352260403 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352260403 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat5 |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Length 3.031" (77.00mm) |
Connector Type Plug | Wire Gauge 22-24 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p4c | Voltage Rating 125V |
Features Angled 45°, Cable Clamp, Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,58700 € | 505,87 € |
| Unit Price without VAT: | 50,58700 € |
|---|---|
| Unit Price with VAT: | 60,19853 € |

