Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Boyce Technologies Testimonial

09352260401

DigiKey Part Number
1195-7067-ND
Manufacturer
Manufacturer Product Number
09352260401
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09352260401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat5
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Termination
IDC
Part Status
Active
Length
2.717" (69.00mm)
Connector Type
Plug
Wire Gauge
22-24 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p4c
Voltage Rating
125V
Features
Cable Clamp, Housing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,50000 €48,50 €
1041,21900 €412,19 €
3038,14600 €1.144,38 €
5036,79700 €1.839,85 €
10035,04250 €3.504,25 €
25032,85172 €8.212,93 €
Manufacturers Standard Package
Unit Price without VAT:48,50000 €
Unit Price with VAT:57,71500 €