
09352250403 | |
|---|---|
DigiKey Part Number | 09352250403-ND |
Manufacturer | |
Manufacturer Product Number | 09352250403 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352250403 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6 |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Length 3.031" (77.00mm) |
Connector Type Plug | Color Yellow |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-24 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Angled 45°, Cable Clamp, Housing | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,81500 € | 538,15 € |
| Unit Price without VAT: | 53,81500 € |
|---|---|
| Unit Price with VAT: | 64,03985 € |

