Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352220401

DigiKey Part Number
1195-09352220401-ND
Manufacturer
Manufacturer Product Number
09352220401
Description
HAN PUSHPULL RJ45 CAT5 CABLE SID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09352220401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Zinc, Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,03000 €57,03 €
1048,48000 €484,80 €
3044,86633 €1.345,99 €
5043,27940 €2.163,97 €
10041,21630 €4.121,63 €
Manufacturers Standard Package
Unit Price without VAT:57,03000 €
Unit Price with VAT:67,86570 €