Connector Header Through Hole, Right Angle 5 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09350043003

DigiKey Part Number
09350043003-ND
Manufacturer
Manufacturer Product Number
09350043003
Description
CONN HEADER R/A 5POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
09350043003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.168" (4.27mm)
Overall Contact Length
-
Insulation Height
0.410" (10.41mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
16A
Voltage Rating
24V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.