
09350025404XL | |
|---|---|
DigiKey Part Number | 09350025404XL-ND |
Manufacturer | |
Manufacturer Product Number | 09350025404XL |
Description | HAN PUSHPULL BULKHEAD SIDE HOUSI |
Customer Reference | |
Detailed Description | Connector Protective Cap For Har-Port® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09350025404XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Protective Cap | |
For Use With/Related Products | Har-Port® Connectors | |
Features | IP65/IP67 | |
Color | Black |

