
09350025404 | |
|---|---|
DigiKey Part Number | 09350025404-ND |
Manufacturer | |
Manufacturer Product Number | 09350025404 |
Description | HAN PUSHPULL BULKHEAD SIDE HOUSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For Har-Port® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09350025404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | Har-Port® Connectors | |
Features | IP65/IP67 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,37300 € | 83,73 € |
| 25 | 7,84840 € | 196,21 € |
| 50 | 7,47340 € | 373,67 € |
| 100 | 7,11680 € | 711,68 € |
| 250 | 6,67152 € | 1.667,88 € |
| 500 | 6,35334 € | 3.176,67 € |
| 1.000 | 6,05049 € | 6.050,49 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

