
09350024003 | |
|---|---|
DigiKey Part Number | 09350024003-ND |
Manufacturer | |
Manufacturer Product Number | 09350024003 |
Description | SCRJ POF CONNECTOR - CRIMP TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09350024003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Ingress Protection | IP20 | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| 10 | 24,96500 € | 249,65 € |
| 25 | 23,40200 € | 585,05 € |
| 50 | 22,28560 € | 1.114,28 € |
| 100 | 21,22270 € | 2.122,27 € |
| 250 | 19,89568 € | 4.973,92 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 34,95030 € |

