


09350023003 | |
|---|---|
DigiKey Part Number | 1195-2088-ND |
Manufacturer | |
Manufacturer Product Number | 09350023003 |
Description | CONN HEADER R/A 5POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position |
Datasheet | Datasheet |
EDA/CAD Models | 09350023003 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Features Board Lock |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 16A |
Shrouding Shrouded - 4 Wall | Voltage Rating 690V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 10 | 12,64200 € | 126,42 € |
| 100 | 10,74660 € | 1.074,66 € |
| 500 | 9,59402 € | 4.797,01 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |


















