
Category | Style Side Entry |
Manufacturer HARTING | Lock Location Locking Clip (2) on Hood |
Series | Thread Size PG21 |
Packaging Bulk | Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Connector Type Hood |

