
09338102704 | |
|---|---|
DigiKey Part Number | 09338102704-ND |
Manufacturer | |
Manufacturer Product Number | 09338102704 |
Description | HAN HIGH TEMP 10E CRIMP FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09338102704 Models |
Category | Size 10B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type Han® E |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 200°C |
Gender Female | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions 10+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,47000 € | 87,47 € |
| 10 | 74,35200 € | 743,52 € |
| 100 | 63,21450 € | 6.321,45 € |
| Unit Price without VAT: | 87,47000 € |
|---|---|
| Unit Price with VAT: | 104,08930 € |


