



09338006205 | |
|---|---|
DigiKey Part Number | 1195-4094-ND |
Manufacturer | |
Manufacturer Product Number | 09338006205 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09338006205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,40360 € | 35,09 € |
| 50 | 1,33640 € | 66,82 € |
| 100 | 1,27250 € | 127,25 € |
| 300 | 1,17753 € | 353,26 € |
| 500 | 1,13584 € | 567,92 € |
| 1.000 | 1,08164 € | 1.081,64 € |
| 2.500 | 1,01394 € | 2.534,85 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |








