



09332102602 | |
|---|---|
DigiKey Part Number | 1195-3782-ND |
Manufacturer | |
Manufacturer Product Number | 09332102602 |
Description | HAN 10E HMC-M-CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09332102602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| 10 | 33,01400 € | 330,14 € |
| 25 | 30,94680 € | 773,67 € |
| 50 | 29,47080 € | 1.473,54 € |
| 100 | 28,06550 € | 2.806,55 € |
| 250 | 26,31088 € | 6.577,72 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 46,21960 € |

















