


09330242788 | |
|---|---|
DigiKey Part Number | 09330242788-ND |
Manufacturer | |
Manufacturer Product Number | 09330242788 |
Description | HAN 48ES - 24ES PRESS FEMALE INS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 48+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242788 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 48+Ground | Material Flammability Rating UL94 V-0 |
Size 48B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 10 | 32,08900 € | 320,89 € |
| 25 | 30,08040 € | 752,01 € |
| 50 | 28,64580 € | 1.432,29 € |
| 100 | 27,27970 € | 2.727,97 € |
| 250 | 25,57412 € | 6.393,53 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 44,92250 € |






