Image for 09330242708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242708

DigiKey Part Number
09330242708-ND
Manufacturer
Manufacturer Product Number
09330242708
Description
INSERT FEMALE 24POS SCREW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Female Insert 24 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Number of Positions
24
Series
Termination Style
Screw
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Connector Type
Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1225,96000 €225,96 €
Manufacturers Standard Package
Unit Price without VAT:225,96000 €
Unit Price with VAT:268,89240 €