


09330242688 | |
|---|---|
DigiKey Part Number | 09330242688-ND |
Manufacturer | |
Manufacturer Product Number | 09330242688 |
Description | HAN 48ES - 24ES PRESS MALE INSER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 48+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242688 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 48+Ground | Material Flammability Rating UL94 V-0 |
Size 48B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| 10 | 30,83600 € | 308,36 € |
| 25 | 28,90560 € | 722,64 € |
| 50 | 27,52700 € | 1.376,35 € |
| 100 | 26,21440 € | 2.621,44 € |
| 250 | 24,57544 € | 6.143,86 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |

