Male Insert without Contacts 24 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242652

DigiKey Part Number
09330242652-ND
Manufacturer
Manufacturer Product Number
09330242652
Description
INSERT MALE 24POS CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 24 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
HARTING
Number of Positions
24
Series
Termination Style
Crimp
Packaging
Bulk
Housing Material
Polyphenylene Sulfide (PPS)
Part Status
Active
Base Product Number
Connector Type
Insert without Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,51000 €160,51 €
10152,79500 €1.527,95 €
Manufacturers Standard Package
Unit Price without VAT:160,51000 €
Unit Price with VAT:191,00690 €