
09330242605 | |
|---|---|
DigiKey Part Number | 09330242605-ND |
Manufacturer | |
Manufacturer Product Number | 09330242605 |
Description | INSERT MALE 24POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24 Position Screw |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Male |
Series | Number of Positions 24 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 € | 57,47 € |
| Unit Price without VAT: | 57,47000 € |
|---|---|
| Unit Price with VAT: | 68,38930 € |

