


09330162788 | |
|---|---|
DigiKey Part Number | 09330162788-ND |
Manufacturer | |
Manufacturer Product Number | 09330162788 |
Description | HAN 32ES - 16ES PRESS FEMALE INS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 32+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162788 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 32B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,41000 € | 28,41 € |
| 10 | 24,14700 € | 241,47 € |
| 25 | 22,63520 € | 565,88 € |
| 50 | 21,55500 € | 1.077,75 € |
| 100 | 20,52700 € | 2.052,70 € |
| 250 | 19,24344 € | 4.810,86 € |
| Unit Price without VAT: | 28,41000 € |
|---|---|
| Unit Price with VAT: | 33,80790 € |






