Image for 09330162752 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330162752

DigiKey Part Number
09330162752-ND
Manufacturer
Manufacturer Product Number
09330162752
Description
INSERT FEMALE 16POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert without Contacts
Manufacturer
HARTING
Gender
Female
Series
Number of Positions
16
Packaging
Bulk
Termination Style
Crimp
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,25000 €119,25 €
Manufacturers Standard Package
Unit Price without VAT:119,25000 €
Unit Price with VAT:141,90750 €