Han® ES Press HMC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330162629

DigiKey Part Number
09330162629-ND
Manufacturer
Manufacturer Product Number
09330162629
Description
INSERT MALE 16POS CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
HARTING
Number of Positions
16
Packaging
Bulk
Termination Style
Crimp
Part Status
Obsolete
Base Product Number
Connector Type
Insert without Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable