Image for 09330162620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330162620

DigiKey Part Number
09330162620-ND
Manufacturer
Manufacturer Product Number
09330162620
Description
INSERT MALE 16POS PUSH IN
Customer Reference
Detailed Description
Male Insert 16 Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert
Manufacturer
HARTING
Gender
Male
Series
Number of Positions
16
Packaging
Bulk
Termination Style
Push In
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable