




09330162611 | |
|---|---|
DigiKey Part Number | 1195-2064-ND |
Manufacturer | |
Manufacturer Product Number | 09330162611 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330162611 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 32B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 10 | 17,00000 € | 170,00 € |
| 25 | 15,93520 € | 398,38 € |
| 50 | 15,17500 € | 758,75 € |
| 100 | 14,45110 € | 1.445,11 € |
| 250 | 13,54720 € | 3.386,80 € |
| 500 | 12,90150 € | 6.450,75 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |





















