Image for 09330102656 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330102656

DigiKey Part Number
09330102656-ND
Manufacturer
Manufacturer Product Number
09330102656
Description
INSERT MALE 10POS PUSH IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 10 Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert
Manufacturer
HARTING
Gender
Male
Series
Number of Positions
10
Packaging
Bulk
Termination Style
Push In
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,25000 €92,25 €
Manufacturers Standard Package
Unit Price without VAT:92,25000 €
Unit Price with VAT:109,77750 €