



09330009842 | |
|---|---|
DigiKey Part Number | 1195-5634-ND |
Manufacturer | |
Manufacturer Product Number | 09330009842 |
Description | JUMPER ACROSS 1X3 BLUE 16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009842 Models |
Category | Height 0.445" (11.30mm) |
Manufacturer HARTING | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Insulated | Housing Material Polyamide (PA), Nylon |
Gender Male Pins | Voltage Rating 500V |
Number of Positions or Pins (Grid) 3 (1 x 3) | Current Rating (Amps) 16A |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,68000 € | 36,80 € |
| 25 | 3,44960 € | 86,24 € |
| 50 | 3,28480 € | 164,24 € |
| 100 | 3,12800 € | 312,80 € |
| 250 | 2,93216 € | 733,04 € |
| 500 | 2,79226 € | 1.396,13 € |
| 1.000 | 2,65908 € | 2.659,08 € |
| 2.500 | 2,49278 € | 6.231,95 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

