


09330009836 | |
|---|---|
DigiKey Part Number | 1195-5639-ND |
Manufacturer | |
Manufacturer Product Number | 09330009836 |
Description | JUMPER ACROSS 1X8 RED 16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (1 x 8) Position Shunt Connector Red Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009836 Models |
Category | Height 0.445" (11.30mm) |
Manufacturer HARTING | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Insulated | Housing Material Polyamide (PA), Nylon |
Gender Male Pins | Voltage Rating 500V |
Number of Positions or Pins (Grid) 8 (1 x 8) | Current Rating (Amps) 16A |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 7,54700 € | 75,47 € |
| 25 | 7,07400 € | 176,85 € |
| 50 | 6,73620 € | 336,81 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

