
09330006420 | |
|---|---|
DigiKey Part Number | 1195-7658-ND |
Manufacturer | |
Manufacturer Product Number | 09330006420 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006420 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Gold, Nickel Alloy |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,90520 € | 72,63 € |
| 50 | 2,76640 € | 138,32 € |
| 100 | 2,63440 € | 263,44 € |
| 300 | 2,43783 € | 731,35 € |
| 500 | 2,35154 € | 1.175,77 € |
| 1.000 | 2,23938 € | 2.239,38 € |
| 2.500 | 2,09931 € | 5.248,27 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |









