
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 10 | 16,28300 € | 162,83 € |
| 25 | 15,26280 € | 381,57 € |
| 50 | 14,53460 € | 726,73 € |
| 100 | 13,84110 € | 1.384,11 € |
| 250 | 12,97536 € | 3.243,84 € |
| 500 | 12,35686 € | 6.178,43 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |

