Image for 09330005207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330005207

DigiKey Part Number
09330005207-ND
Manufacturer
Manufacturer Product Number
09330005207
Description
HAN E FEMALE CONTACT AWG 12 (4MM
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.