
09320463111 | |
|---|---|
DigiKey Part Number | 1195-1998-ND |
Manufacturer | |
Manufacturer Product Number | 09320463111 |
Description | INSERT FEMALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320463111 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 46+Ground | Material Flammability Rating UL94 V-0 |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,97000 € | 43,97 € |
| 10 | 37,37800 € | 373,78 € |
| 25 | 35,03840 € | 875,96 € |
| 50 | 33,36740 € | 1.668,37 € |
| 100 | 31,77650 € | 3.177,65 € |
| 250 | 29,78996 € | 7.447,49 € |
| Unit Price without VAT: | 43,97000 € |
|---|---|
| Unit Price with VAT: | 52,32430 € |
















