Image for 09320463081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09320463081

DigiKey Part Number
09320463081-ND
Manufacturer
Manufacturer Product Number
09320463081
Description
INSERT MALE 46POS CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 46 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert without Contacts
Manufacturer
HARTING
Gender
Male
Series
Number of Positions
46
Packaging
Bulk
Termination Style
Crimp
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,36000 €64,36 €
Manufacturers Standard Package
Unit Price without VAT:64,36000 €
Unit Price with VAT:76,58840 €