
09320006390 | |
|---|---|
DigiKey Part Number | 09320006390-ND |
Manufacturer | |
Manufacturer Product Number | 09320006390 |
Description | HAN C-AXIAL SREW CONTACT MALE 4- |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

