
09320005109 | |
|---|---|
DigiKey Part Number | 09320005109-ND |
Manufacturer | |
Manufacturer Product Number | 09320005109 |
Description | HAN C MALE CONTACT AWG 8 (10MM2) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,35760 € | 58,94 € |
| Unit Price without VAT: | 2,35760 € |
|---|---|
| Unit Price with VAT: | 2,80554 € |

