
09310006205 | |
|---|---|
DigiKey Part Number | 1195-09310006205-ND |
Manufacturer | |
Manufacturer Product Number | 09310006205 |
Description | HAN HSB FEMALE CONTACT AWG 14 (2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,81320 € | 95,33 € |
| 50 | 3,63080 € | 181,54 € |
| 100 | 3,45750 € | 345,75 € |
| 250 | 3,24104 € | 810,26 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

