
09310006201 | |
|---|---|
DigiKey Part Number | 1195-09310006201-ND |
Manufacturer | |
Manufacturer Product Number | 09310006201 |
Description | HAN HSB FEMALE CONTACT AWG 12 (4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,88920 € | 97,23 € |
| 50 | 3,70360 € | 185,18 € |
| 100 | 3,52670 € | 352,67 € |
| 250 | 3,30588 € | 826,47 € |
| 500 | 3,14814 € | 1.574,07 € |
| 1.000 | 2,99799 € | 2.997,99 € |
| 2.500 | 2,81053 € | 7.026,32 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

